


7447860122 | |
---|---|
DigiKey Part Number | 732-7447860122TR-ND - Tape & Reel (TR) 732-7447860122CT-ND - Cut Tape (CT) 732-7447860122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447860122 |
Description | FIXED IND 22NH 300MA 400MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 nH Unshielded Multilayer Inductor 300 mA 400mOhm Max 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447860122 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Multilayer | |
Material - Core | ||
Inductance | 22 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 400mOhm Max | |
Q @ Freq | 12 @ 100MHz | |
Frequency - Self Resonant | 1.6GHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.037" (0.95mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.47600 | $4.76 |
50 | $0.44340 | $22.17 |
100 | $0.41060 | $41.06 |
1,000 | $0.37771 | $377.71 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.27343 | $1,093.72 |