



74477810 | |
|---|---|
DigiKey Part Number | 732-13523-2-ND - Tape & Reel (TR) 732-13523-1-ND - Cut Tape (CT) 732-13523-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74477810 |
Description | FIXED IND 10UH 1.83A 72 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.83 A 72mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74477810 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 72mOhm Max |
Series | Frequency - Self Resonant 32MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.134" (3.40mm) |
Current - Saturation (Isat) 2.2A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DRA73-100-R | Eaton - Electronics Division | 1,889 | 283-DRA73-100-RCT-ND | $8.96000 | Similar |
| SLF7032T-100M1R4-2PF | TDK | 15 | 445-1998-1-ND | $6.25000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.64000 | $20.64 |
| 10 | $18.41600 | $184.16 |
| 50 | $17.10080 | $855.04 |
| 100 | $16.44300 | $1,644.30 |
| 500 | $15.78528 | $7,892.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $13.59836 | $13,598.36 |


