



7447779133 | |
---|---|
DigiKey Part Number | 732-1195-2-ND - Tape & Reel (TR) 732-1195-1-ND - Cut Tape (CT) 732-1195-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447779133 |
Description | FIXED IND 33UH 1.13A 170MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µH Shielded Drum Core, Wirewound Inductor 1.13 A 170mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447779133 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 33 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7345 | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.46000 | $19.46 |
10 | $17.29200 | $172.92 |
50 | $16.06080 | $803.04 |
100 | $15.44490 | $1,544.49 |
500 | $14.82086 | $7,410.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $13.58108 | $13,581.08 |