WE-PD-Series-0.287-x-0.287-x-0.177
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-PD-Series-0.287-x-0.287-x-0.177
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: T-Input filter for DC/DC converter

7447779002

DigiKey Part Number
732-1187-2-ND - Tape & Reel (TR)
732-1187-1-ND - Cut Tape (CT)
732-1187-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447779002
Description
FIXED IND 2.2UH 4.2A 20 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 4.2 A 20mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
7447779002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
43MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
7345
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,471
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.46000$19.46
10$17.29200$172.92
50$16.06080$803.04
100$15.44490$1,544.49
500$14.82086$7,410.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$12.22289$12,222.89
Manufacturers Standard Package