



74477790015 | |
|---|---|
DigiKey Part Number | 732-4135-2-ND - Tape & Reel (TR) 732-4135-1-ND - Cut Tape (CT) 732-4135-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74477790015 |
Description | FIXED IND 1.5UH 4.3A 18 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 4.3 A 18mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74477790015 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 18mOhm Max |
Series | Frequency - Self Resonant 75MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 7345 |
Current Rating (Amps) | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current - Saturation (Isat) 7.3A | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.20000 | $22.20 |
| 10 | $19.78900 | $197.89 |
| 50 | $18.37500 | $918.75 |
| 100 | $17.67620 | $1,767.62 |
| 500 | $16.96096 | $8,480.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $15.54686 | $15,546.86 |



