744777002
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744777002
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744777002

DigiKey Part Number
732-13496-2-ND - Tape & Reel (TR)
732-13496-1-ND - Cut Tape (CT)
732-13496-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744777002
Description
FIXED IND 2.2UH 6A 20 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 6 A 20mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744777002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.5A
Shielding
Shielded
DC Resistance (DCR)
20mOhm Max
Q @ Freq
-
Frequency - Self Resonant
60MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
7345
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,377
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.46000$19.46
10$17.29200$172.92
50$16.06080$803.04
100$15.44490$1,544.49
500$14.82086$7,410.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$13.58108$13,581.08
Manufacturers Standard Package