



74477620 | |
|---|---|
DigiKey Part Number | 732-74477620TR-ND - Tape & Reel (TR) 732-74477620CT-ND - Cut Tape (CT) 732-74477620DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74477620 |
Description | FIXED IND 100UH 1.02A 350 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 1.02 A 350mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74477620 Models |
Category | Current - Saturation (Isat) 1.1A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 350mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 7.5MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 10 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±10% | Size / Dimension 0.394" L x 0.354" W (10.00mm x 9.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.232" (5.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SDR1006-101KL | Bourns Inc. | 1,049 | SDR1006-101KLCT-ND | $5.67000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.06000 | $20.06 |
| 10 | $17.85700 | $178.57 |
| 50 | $16.59100 | $829.55 |
| 100 | $15.95790 | $1,595.79 |
| 250 | $15.30844 | $3,827.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $14.04232 | $7,021.16 |



