



744773033 | |
---|---|
DigiKey Part Number | 732-1251-2-ND - Tape & Reel (TR) 732-1251-1-ND - Cut Tape (CT) 732-1251-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744773033 |
Description | FIXED IND 3.3UH 2A 86 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Unshielded Drum Core, Wirewound Inductor 2 A 86mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744773033 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.88A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 86mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 65MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.78000 | $14.78 |
10 | $14.11500 | $141.15 |
50 | $12.71060 | $635.53 |
100 | $11.76640 | $1,176.64 |
250 | $11.29012 | $2,822.53 |
500 | $10.35408 | $5,177.04 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $8.46883 | $12,703.25 |