



744771233 | |
---|---|
DigiKey Part Number | 732-4026-2-ND - Tape & Reel (TR) 732-4026-1-ND - Cut Tape (CT) 732-4026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744771233 |
Description | FIXED IND 330UH 780MA 510MOHM SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 330 µH Shielded Drum Core, Wirewound Inductor 780 mA 510mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744771233 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 330 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 970mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 510mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.236" (6.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.56000 | $18.56 |
10 | $17.83400 | $178.34 |
50 | $16.10180 | $805.09 |
100 | $14.44310 | $1,444.31 |
250 | $13.21972 | $3,304.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $10.24240 | $5,121.20 |
1,000 | $8.74225 | $8,742.25 |