



744771218 | |
|---|---|
DigiKey Part Number | 732-4024-2-ND - Tape & Reel (TR) 732-4024-1-ND - Cut Tape (CT) 732-4024-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744771218 |
Description | FIXED IND 180UH 1.06A 290 MOHM |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 180 µH Shielded Drum Core, Wirewound Inductor 1.06 A 290mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744771218 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 290mOhm Max |
Series | Frequency - Self Resonant 4.1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.236" (6.00mm) |
Current - Saturation (Isat) 1.24A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRR1260-181K | Bourns Inc. | 2,106 | SRR1260-181KCT-ND | $8.63000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.58000 | $18.58 |
| 10 | $17.85700 | $178.57 |
| 50 | $16.12240 | $806.12 |
| 100 | $14.46160 | $1,446.16 |
| 250 | $13.23660 | $3,309.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $11.39500 | $5,697.50 |
| 1,000 | $9.72603 | $9,726.03 |

