


74438367082 | |
---|---|
DigiKey Part Number | 732-74438367082TR-ND - Tape & Reel (TR) 732-74438367082CT-ND - Cut Tape (CT) 732-74438367082DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74438367082 |
Description | FIXED IND 8.2UH 4.4A 57.5MOHM SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Inductor 4.4 A 57.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74438367082 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 8.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 57.5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 13MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5030 | |
Size / Dimension | 0.213" L x 0.213" W (5.40mm x 5.40mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.83000 | $16.83 |
10 | $15.30500 | $153.05 |
50 | $14.05720 | $702.86 |
100 | $12.80090 | $1,280.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
700 | $9.79901 | $6,859.31 |