744770233
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744770233
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

744770233

DigiKey Part Number
732-1689-2-ND - Tape & Reel (TR)
732-1689-1-ND - Cut Tape (CT)
732-1689-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744770233
Description
FIXED IND 330UH 1.1A 640MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
330 µH Shielded Drum Core, Wirewound Inductor 1.1 A 640mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744770233 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
330 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.1A
Shielding
Shielded
DC Resistance (DCR)
640mOhm Max
Q @ Freq
-
Frequency - Self Resonant
3MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 857
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.71000$19.71
10$18.38400$183.84
50$17.07060$853.53
100$15.57630$1,557.63
250$13.91764$3,479.41
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$10.95184$5,475.92
1,000$9.85074$9,850.74
Manufacturers Standard Package