WE-GFH Series 2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-GFH Series 2mm
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

7447629100

DigiKey Part Number
732-7309-2-ND - Tape & Reel (TR)
732-7309-1-ND - Cut Tape (CT)
732-7309-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447629100
Description
FIXED IND 10UH 340MA 1.975OHM SM
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
10 µH Unshielded Drum Core, Wirewound Inductor 340 mA 2.028Ohm Max 1008 (2520 Metric)
Datasheet
 Datasheet
EDA/CAD Models
7447629100 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
10 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
2.028Ohm Max
Q @ Freq
30 @ 2.52MHz
Frequency - Self Resonant
44MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
2.52 MHz
Features
-
Mounting Type
Surface Mount
Package / Case
1008 (2520 Metric)
Supplier Device Package
2520
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
50$2.93960$146.98
100$2.54540$254.54
250$2.26132$565.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.84748$3,694.96
Manufacturers Standard Package