



7447629100 | |
---|---|
DigiKey Part Number | 732-7309-2-ND - Tape & Reel (TR) 732-7309-1-ND - Cut Tape (CT) 732-7309-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447629100 |
Description | FIXED IND 10UH 340MA 1.975OHM SM |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | 10 µH Unshielded Drum Core, Wirewound Inductor 340 mA 2.028Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 7447629100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 10 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.028Ohm Max | |
Q @ Freq | 30 @ 2.52MHz | |
Frequency - Self Resonant | 44MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 105°C | |
Inductance Frequency - Test | 2.52 MHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2520 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.37000 | $3.37 |
50 | $2.93960 | $146.98 |
100 | $2.54540 | $254.54 |
250 | $2.26132 | $565.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.84748 | $3,694.96 |