



744762327A | |
---|---|
DigiKey Part Number | 732-3457-2-ND - Tape & Reel (TR) 732-3457-1-ND - Cut Tape (CT) 732-3457-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744762327A |
Description | FIXED IND 2.7UH 195MA 2.6OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Unshielded Drum Core, Wirewound Inductor 195 mA 2.6Ohm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744762327A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 2.7 µH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 2.6Ohm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 130MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 7.96 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 1008 (2520 Metric) | |
Size / Dimension | 0.102" L x 0.083" W (2.60mm x 2.10mm) | |
Height - Seated (Max) | 0.075" (1.90mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.86000 | $3.86 |
10 | $3.69500 | $36.95 |
50 | $3.44040 | $172.02 |
100 | $3.18590 | $318.59 |
500 | $2.93132 | $1,465.66 |
1,000 | $2.68500 | $2,685.00 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $2.18741 | $4,374.82 |