



744760227C | |
---|---|
DigiKey Part Number | 732-1794-2-ND - Tape & Reel (TR) 732-1794-1-ND - Cut Tape (CT) 732-1794-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744760227C |
Description | FIXED IND 270NH 350MA 1.29OHM SM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 nH Unshielded Drum Core, Wirewound Inductor 350 mA 1.29Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744760227C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 270 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.29Ohm Max | |
Q @ Freq | 35 @ 250MHz | |
Frequency - Self Resonant | 650MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.067" W (2.29mm x 1.70mm) | |
Height - Seated (Max) | 0.058" (1.48mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $3.12800 | $31.28 |
50 | $2.92240 | $146.12 |
100 | $2.70830 | $270.83 |
500 | $2.48606 | $1,243.03 |
1,000 | $2.27203 | $2,272.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.84479 | $3,689.58 |