WE-KI(0805)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-KI(0805)
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

744760212C

DigiKey Part Number
732-1790-2-ND - Tape & Reel (TR)
732-1790-1-ND - Cut Tape (CT)
732-1790-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744760212C
Description
FIXED IND 120NH 400MA 510MOHM SM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
120 nH Unshielded Drum Core, Wirewound Inductor 400 mA 510mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744760212C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
120 nH
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
510mOhm Max
Q @ Freq
35 @ 250MHz
Frequency - Self Resonant
1.1GHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
150 MHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
0805
Size / Dimension
0.090" L x 0.067" W (2.29mm x 1.70mm)
Height - Seated (Max)
0.058" (1.48mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 913
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.29000$3.29
10$3.12800$31.28
50$2.92240$146.12
100$2.70830$270.83
500$2.48606$1,243.03
1,000$2.27203$2,272.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.84479$3,689.58
Manufacturers Standard Package