



74476018C | |
---|---|
DigiKey Part Number | 732-1788-2-ND - Tape & Reel (TR) 732-1788-1-ND - Cut Tape (CT) 732-1788-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74476018C |
Description | FIXED IND 82NH 400MA 420MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 82 nH Unshielded Drum Core, Wirewound Inductor 400 mA 420mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74476018C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 82 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 420mOhm Max | |
Q @ Freq | 50 @ 500MHz | |
Frequency - Self Resonant | 1.3GHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 150 MHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 0805 | |
Size / Dimension | 0.090" L x 0.067" W (2.29mm x 1.70mm) | |
Height - Seated (Max) | 0.058" (1.48mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.28000 | $3.28 |
10 | $3.12000 | $31.20 |
50 | $2.91500 | $145.75 |
100 | $2.70140 | $270.14 |
500 | $2.47972 | $1,239.86 |
1,000 | $2.26624 | $2,266.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.84009 | $3,680.18 |