



7446621010 | |
---|---|
DigiKey Part Number | 732-4603-ND |
Manufacturer | |
Manufacturer Product Number | 7446621010 |
Description | CMC 10MH 700MA 2LN TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 700mA DCR 550mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7446621010 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 10 mH @ 10 kHz | |
Current Rating (Max) | 700mA | |
DC Resistance (DCR) (Max) | 550mOhm | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 250V | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.709" L x 0.709" W (18.00mm x 18.00mm) | |
Height (Max) | 0.512" (13.00mm) | |
Package / Case | Horizontal, 4 PC Pin |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.39000 | $36.39 |
10 | $35.63600 | $356.36 |
50 | $32.89500 | $1,644.75 |
100 | $31.56150 | $3,156.15 |
250 | $28.07936 | $7,019.84 |
720 | $26.74589 | $19,257.04 |