


74459222 | |
---|---|
DigiKey Part Number | 732-74459222TR-ND - Tape & Reel (TR) 732-74459222CT-ND - Cut Tape (CT) 732-74459222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74459222 |
Description | FIXED IND 220UH 1.2A 0.47OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 1.2 A 470mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74459222 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | 220 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.9A | |
Shielding | Shielded | |
DC Resistance (DCR) | 470mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 3.7MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.730" L x 0.600" W (18.54mm x 15.24mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $26.44000 | $26.44 |
10 | $19.56700 | $195.67 |
20 | $17.29250 | $345.85 |
100 | $14.78800 | $1,478.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $12.79930 | $3,839.79 |