



74457018 | |
---|---|
DigiKey Part Number | 732-74457018TR-ND - Tape & Reel (TR) 732-74457018CT-ND - Cut Tape (CT) 732-74457018DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74457018 |
Description | FIXED IND 1.8UH 13A 5 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.8 µH Unshielded Drum Core, Wirewound Inductor 13 A 5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74457018 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 25A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 50MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.866" L x 0.591" W (22.00mm x 15.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.03000 | $20.03 |
10 | $19.11500 | $191.15 |
50 | $17.21020 | $860.51 |
100 | $15.93760 | $1,593.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
250 | $13.76000 | $3,440.00 |
500 | $12.62194 | $6,310.97 |