74455168
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74455168
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

74455168

DigiKey Part Number
732-1340-2-ND - Tape & Reel (TR)
732-1340-1-ND - Cut Tape (CT)
732-1340-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74455168
Description
FIXED IND 68UH 400MA 860MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
68 µH Unshielded Drum Core, Wirewound Inductor 400 mA 860mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74455168 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
68 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
400mA
Shielding
Unshielded
DC Resistance (DCR)
860mOhm Max
Q @ Freq
-
Frequency - Self Resonant
9.5MHz
Ratings
-
Operating Temperature
-40°C ~ 100°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 403
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$20.03000$20.03
10$19.11500$191.15
50$17.21020$860.51
100$15.93760$1,593.76
250$15.28888$3,822.22
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$12.62194$6,310.97
Manufacturers Standard Package