
74453112 | |
---|---|
DigiKey Part Number | 732-74453112TR-ND - Tape & Reel (TR) 732-74453112CT-ND - Cut Tape (CT) 732-74453112DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74453112 |
Description | FIXED IND 12UH 1.1A 0.185OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 µH Shielded Drum Core, Wirewound Inductor 1.1 A 185mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74453112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | 12 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 185mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 25MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.500" L x 0.398" W (12.70mm x 10.10mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.63000 | $9.63 |
50 | $9.50960 | $475.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $7.76895 | $7,768.95 |