74451133
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
74451133
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

74451133

DigiKey Part Number
732-1410-2-ND - Tape & Reel (TR)
732-1410-1-ND - Cut Tape (CT)
732-1410-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74451133
Description
FIXED IND 33UH 600MA 0.19OHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
33 µH Shielded Drum Core, Wirewound Inductor 600 mA 190mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74451133 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
-
Inductance
33 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
150mA
Shielding
Shielded
DC Resistance (DCR)
190mOhm Max
Q @ Freq
-
Frequency - Self Resonant
14.5MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,016
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.52000$18.52
100$12.97360$1,297.36
250$10.68052$2,670.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$8.72592$4,362.96
Manufacturers Standard Package