WE-PD3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-PD3 Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74451015

DigiKey Part Number
732-74451015TR-ND - Tape & Reel (TR)
732-74451015CT-ND - Cut Tape (CT)
732-74451015DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74451015
Description
FIXED IND 1.5UH 2.8A 0.045OHM SM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 µH Shielded Drum Core, Wirewound Inductor 2.8 A 45mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74451015 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
-
Inductance
1.5 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.13A
Shielding
Shielded
DC Resistance (DCR)
45mOhm Max
Q @ Freq
-
Frequency - Self Resonant
80MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 440
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$19.71000$19.71
10$17.73600$177.36
50$15.75700$787.85
100$13.78630$1,378.63
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$11.22526$5,612.63
Manufacturers Standard Package