


74451015 | |
---|---|
DigiKey Part Number | 732-74451015TR-ND - Tape & Reel (TR) 732-74451015CT-ND - Cut Tape (CT) 732-74451015DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74451015 |
Description | FIXED IND 1.5UH 2.8A 0.045OHM SM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Shielded Drum Core, Wirewound Inductor 2.8 A 45mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74451015 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.13A | |
Shielding | Shielded | |
DC Resistance (DCR) | 45mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 80MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.260" L x 0.175" W (6.60mm x 4.45mm) | |
Height - Seated (Max) | 0.115" (2.92mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.71000 | $19.71 |
10 | $17.73600 | $177.36 |
50 | $15.75700 | $787.85 |
100 | $13.78630 | $1,378.63 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $11.22526 | $5,612.63 |