



74439370082 | |
---|---|
DigiKey Part Number | 732-10715-2-ND - Tape & Reel (TR) 732-10715-1-ND - Cut Tape (CT) 732-10715-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74439370082 |
Description | FIXED IND 8.2UH 13A 6.5MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 13 A 6.5mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74439370082 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 8.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 36.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 6.5mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.646" L x 0.606" W (16.40mm x 15.40mm) | |
Height - Seated (Max) | 0.394" (10.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $57.31000 | $57.31 |
50 | $52.08240 | $2,604.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $34.72487 | $5,208.73 |
300 | $33.06240 | $9,918.72 |
450 | $30.79124 | $13,856.06 |