WE-MAPI_Single
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-MAPI_Single
WEbinar Powered by Digi-Key: Inductors (Portuguese)

74438367082

DigiKey Part Number
732-74438367082TR-ND - Tape & Reel (TR)
732-74438367082CT-ND - Cut Tape (CT)
732-74438367082DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74438367082
Description
FIXED IND 8.2UH 4.4A 57.5MOHM SM
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
8.2 µH Shielded Inductor 4.4 A 57.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74438367082 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
-
Inductance
8.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
5A
Shielding
Shielded
DC Resistance (DCR)
57.5mOhm Max
Q @ Freq
-
Frequency - Self Resonant
13MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
5030
Size / Dimension
0.213" L x 0.213" W (5.40mm x 5.40mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,411
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.83000$16.83
10$15.30500$153.05
50$14.05720$702.86
100$12.80090$1,280.09
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
700$9.79901$6,859.31
Manufacturers Standard Package