



744383240056 | |
---|---|
DigiKey Part Number | 732-5678-2-ND - Tape & Reel (TR) 732-5678-1-ND - Cut Tape (CT) 732-5678-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744383240056 |
Description | FIXED IND 560NH 3.3A 49 MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 3.3 A 49mOhm Max 1008 (2520 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744383240056 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 560 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 49mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 120MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 1008 (2520 Metric) | |
Supplier Device Package | 2512 | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.32000 | $12.32 |
10 | $11.76600 | $117.66 |
50 | $10.97820 | $548.91 |
100 | $10.29660 | $1,029.66 |
500 | $9.60688 | $4,803.44 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $6.96873 | $20,906.19 |