744373770033
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744373770033
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Temperature influence of the saturation current for an inductor

74437377047

DigiKey Part Number
732-3401-2-ND - Tape & Reel (TR)
732-3401-1-ND - Cut Tape (CT)
732-3401-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74437377047
Description
FIXED IND 4.7UH 7.5A 0.015OHM SM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Molded Inductor 7.5 A 15mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
74437377047 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
4.7 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
25.1A
Shielding
Shielded
DC Resistance (DCR)
15mOhm Max
Q @ Freq
-
Frequency - Self Resonant
13MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.531" L x 0.496" W (13.50mm x 12.60mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,771
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.89000$23.89
10$23.45100$234.51
50$21.65240$1,082.62
100$19.83780$1,983.78
250$18.94276$4,735.69
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$15.43012$7,715.06
Manufacturers Standard Package