



744373490056 | |
---|---|
DigiKey Part Number | 732-3382-2-ND - Tape & Reel (TR) 732-3382-1-ND - Cut Tape (CT) 732-3382-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744373490056 |
Description | FIXED IND 560NH 13A 0.0042OHM SM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Molded Inductor 13 A 4.2mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 744373490056 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | 560 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 36.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.2mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 85MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $18.97000 | $18.97 |
10 | $18.60600 | $186.06 |
50 | $17.17740 | $858.87 |
100 | $15.74870 | $1,574.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | $12.23029 | $9,784.23 |