



744373460068 | |
|---|---|
DigiKey Part Number | 732-3367-2-ND - Tape & Reel (TR) 732-3367-1-ND - Cut Tape (CT) 732-3367-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744373460068 |
Description | FIXED IND 680NH 11A 5.5 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 11 A 5.5mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | 744373460068 Models |
Category | Current - Saturation (Isat) 31.6A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 5.5mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 72MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM0703-R68-R | Eaton - Electronics Division | 1,200 | 283-HCM0703-R68-RCT-ND | $10.44000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.50000 | $18.50 |
| 10 | $18.12000 | $181.20 |
| 50 | $16.72260 | $836.13 |
| 100 | $15.32490 | $1,532.49 |
| 500 | $14.63428 | $7,317.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $11.39508 | $11,395.08 |
| 2,000 | $10.07960 | $20,159.20 |



