
74434301008150 | |
---|---|
DigiKey Part Number | 732-74434301008150TR-ND - Tape & Reel (TR) 732-74434301008150CT-ND - Cut Tape (CT) 732-74434301008150DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74434301008150 |
Description | FIXED IND 15UH 2.5A 65 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 15 µH Shielded Inductor 2.5 A 65mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74434301008150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 15 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 15A | |
Shielding | Shielded | |
DC Resistance (DCR) | 65mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.441" L x 0.441" W (11.20mm x 11.20mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $22.58000 | $22.58 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $42.49192 | $21,245.96 |