



744314760 | |
---|---|
DigiKey Part Number | 732-2181-2-ND - Tape & Reel (TR) 732-2181-1-ND - Cut Tape (CT) 732-2181-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744314760 |
Description | FIXED IND 7.6UH 4.2A 30.2MOHM SM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 7.6 µH Shielded Wirewound Inductor 4.2 A 30.2mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744314760 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 7.6 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30.2mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 48MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7050 | |
Size / Dimension | 0.276" L x 0.272" W (7.00mm x 6.90mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $31.20000 | $31.20 |
10 | $30.54500 | $305.45 |
50 | $28.24580 | $1,412.29 |
100 | $27.01420 | $2,701.42 |
500 | $25.28988 | $12,644.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $20.10053 | $20,100.53 |