


74431012012 | |
---|---|
DigiKey Part Number | 732-74431012012TR-ND - Tape & Reel (TR) 732-74431012012CT-ND - Cut Tape (CT) 732-74431012012DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74431012012 |
Description | FIXED IND 120NH 37A 0.000125OHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 nH Shielded Drum Core, Wirewound Inductor 37 A 0.125mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74431012012 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 120 nH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 125A | |
Shielding | Shielded | |
DC Resistance (DCR) | 0.125mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 75MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1012 | |
Size / Dimension | 0.394" L x 0.236" W (10.00mm x 6.00mm) | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.46000 | $23.46 |
10 | $21.09000 | $210.90 |
100 | $18.74430 | $1,874.43 |
Quantity | Unit Price | Ext Price |
---|---|---|
300 | $14.75833 | $4,427.50 |