WE-HCM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-HCM
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74431012007

DigiKey Part Number
732-74431012007TR-ND - Tape & Reel (TR)
732-74431012007CT-ND - Cut Tape (CT)
732-74431012007DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74431012007
Description
FIXED IND 70NH 37A 0.000125OHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
70 nH Shielded Drum Core, Wirewound Inductor 37 A 0.125mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74431012007 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
70 nH
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
125A
Shielding
Shielded
DC Resistance (DCR)
0.125mOhm
Q @ Freq
-
Frequency - Self Resonant
149MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
1012
Size / Dimension
0.394" L x 0.236" W (10.00mm x 6.00mm)
Height - Seated (Max)
0.472" (12.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 267
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$23.46000$23.46
10$21.09000$210.90
100$18.74430$1,874.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
300$14.75833$4,427.50
Manufacturers Standard Package