
74408063220 | |
---|---|
DigiKey Part Number | 732-74408063220TR-ND - Tape & Reel (TR) 732-74408063220CT-ND - Cut Tape (CT) 732-74408063220DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74408063220 |
Description | WE-HEPC SMT SHIELDED TINY POWER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Inductor 1 A 220mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74408063220 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Shielded | |
DC Resistance (DCR) | 220mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 18MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 6030 | |
Size / Dimension | 0.232" L x 0.232" W (5.90mm x 5.90mm) | |
Height - Seated (Max) | 0.116" (2.94mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.56000 | $12.56 |
10 | $12.07000 | $120.70 |
50 | $11.57760 | $578.88 |
100 | $10.59220 | $1,059.22 |
500 | $9.36054 | $4,680.27 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $6.50311 | $9,754.67 |