
74408053006 | |
---|---|
DigiKey Part Number | 732-74408053006TR-ND - Tape & Reel (TR) 732-74408053006CT-ND - Cut Tape (CT) 732-74408053006DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74408053006 |
Description | WE-HEPC SMT SHIELDED TINY POWER |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Shielded Inductor 1.3 A 125mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74408053006 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 125mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 60MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5030 | |
Size / Dimension | 0.193" L x 0.193" W (4.90mm x 4.90mm) | |
Height - Seated (Max) | 0.116" (2.94mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.56000 | $8.56 |
10 | $7.57300 | $75.73 |
50 | $6.91480 | $345.74 |
100 | $5.84470 | $584.47 |
500 | $4.93920 | $2,469.60 |
800 | $4.36296 | $3,490.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $3.49860 | $6,997.20 |