



744052100 | |
|---|---|
DigiKey Part Number | 732-1035-2-ND - Tape & Reel (TR) 732-1035-1-ND - Cut Tape (CT) 732-1035-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744052100 |
Description | FIXED IND 10UH 1.1A 130 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.1 A 130mOhm Max 2323 (5858 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744052100 Models |
Category | Current - Saturation (Isat) 1.25A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 130mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 40MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2323 (5858 Metric) |
Tolerance ±30% | Size / Dimension 0.228" L x 0.228" W (5.80mm x 5.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.58000 | $12.58 |
| 10 | $12.17600 | $121.76 |
| 50 | $11.55940 | $577.97 |
| 100 | $10.07960 | $1,007.96 |
| 250 | $8.94500 | $2,236.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $7.18560 | $3,592.80 |
| 1,000 | $6.56898 | $6,568.98 |


