5 µH Shielded Drum Core, Wirewound Inductor 1.65 A 60mOhm Max 2323 (5858 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
5 µH Shielded Drum Core, Wirewound Inductor 1.65 A 60mOhm Max 2323 (5858 Metric)
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: LC-Input filter for DC-DC converter

744052005

DigiKey Part Number
732-1031-2-ND - Tape & Reel (TR)
732-1031-1-ND - Cut Tape (CT)
732-1031-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744052005
Description
FIXED IND 5UH 1.65A 60 MOHM SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
5 µH Shielded Drum Core, Wirewound Inductor 1.65 A 60mOhm Max 2323 (5858 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744052005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
1.8A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
60mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Self Resonant
55MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C
Type
Drum Core, Wirewound
Inductance Frequency - Test
100 kHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
2323 (5858 Metric)
Tolerance
±30%
Size / Dimension
0.228" L x 0.228" W (5.80mm x 5.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.079" (2.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,163
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$12.58000$12.58
10$12.17600$121.76
50$11.55940$577.97
100$10.07960$1,007.96
250$8.94500$2,236.25
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$7.18560$3,592.80
1,000$6.56898$6,568.98
Manufacturers Standard Package