744040z2zzz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
744040z2zzz
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

74404032470

DigiKey Part Number
732-5501-2-ND - Tape & Reel (TR)
732-5501-1-ND - Cut Tape (CT)
732-5501-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404032470
Description
FIXED IND 47UH 400MA 1.05OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
47 µH Shielded Drum Core, Wirewound Inductor 400 mA 1.05Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404032470 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
47 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
410mA
Shielding
Shielded
DC Resistance (DCR)
1.05Ohm
Q @ Freq
-
Frequency - Self Resonant
15MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
3015
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.059" (1.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 743
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.55000$9.55
50$8.05920$402.96
250$7.46644$1,866.61
500$6.69262$3,346.31
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$4.86758$9,735.16
Manufacturers Standard Package