



74404031027A | |
---|---|
DigiKey Part Number | 732-9662-2-ND - Tape & Reel (TR) 732-9662-1-ND - Cut Tape (CT) 732-9662-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404031027A |
Description | FIXED IND 2.7UH 1.85A 80MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.7 µH Shielded Wirewound Inductor 1.85 A 80mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404031027A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 2.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.66A | |
Shielding | Shielded | |
DC Resistance (DCR) | 80mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 121MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.55000 | $9.55 |
50 | $7.91920 | $395.96 |
100 | $7.33470 | $733.47 |
1,000 | $6.56090 | $6,560.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $4.77872 | $9,557.44 |