7440320027
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
7440320027
@AskLorandt explains: Rated current of an inductor
@askLorandt explains: C-Input filter for DC DC converter

744032002

DigiKey Part Number
732-3044-2-ND - Tape & Reel (TR)
732-3044-1-ND - Cut Tape (CT)
732-3044-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744032002
Description
FIXED IND 2.2UH 620MA 150MOHM SM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2.2 µH Unshielded Drum Core, Wirewound Inductor 620 mA 150mOhm Max 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744032002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.8A
Shielding
Unshielded
DC Resistance (DCR)
150mOhm Max
Q @ Freq
20 @ 1MHz
Frequency - Self Resonant
50MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 MHz
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric)
Supplier Device Package
1210
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.091" (2.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,751
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.58000$5.58
10$5.29600$52.96
100$4.71310$471.31
500$4.50784$2,253.92
1,000$3.72779$3,727.79
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$3.08898$6,177.96
Manufacturers Standard Package