91 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 17A 0.9mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
91 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 17A 0.9mOhm
#askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites

7427931

DigiKey Part Number
732-2393-2-ND - Tape & Reel (TR)
732-2393-1-ND - Cut Tape (CT)
732-2393-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7427931
Description
FERRITE BEAD 91 OHM 2SMD 1LN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
91 Ohms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 17A 0.9mOhm
Datasheet
 Datasheet
EDA/CAD Models
7427931 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
17A
Manufacturer
Würth Elektronik
DC Resistance (DCR) (Max)
0.9mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2-SMD, J-Lead
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.106" (2.70mm)
Impedance @ Frequency
91 Ohms @ 100 MHz
Size / Dimension
0.335" L x 0.118" W (8.50mm x 3.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,376
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.59000$5.59
10$5.41800$54.18
50$5.18780$259.39
100$4.97400$497.40
250$4.74380$1,185.95
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$4.51360$2,256.80
Manufacturers Standard Package