



7427927140 | |
---|---|
DigiKey Part Number | 732-2377-2-ND - Tape & Reel (TR) 732-2377-1-ND - Cut Tape (CT) 732-2377-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7427927140 |
Description | FERRITE BEAD 47 OHM 0402 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 400mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7427927140 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 47 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 400mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
50 | $1.46980 | $73.49 |
100 | $1.35480 | $135.48 |
500 | $1.29734 | $648.67 |
1,000 | $1.23165 | $1,231.65 |
2,000 | $1.17418 | $2,348.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.74638 | $7,463.80 |