0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0402
@askLorandt explains: EMC Filtering of a USB 2.0 Port
@askLorandt explains: Starting the Energy Harvesting Solution to Go

74279242

DigiKey Part Number
732-1639-2-ND - Tape & Reel (TR)
732-1639-1-ND - Cut Tape (CT)
732-1639-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74279242
Description
FERRITE BEAD 150 OHM 1806 4LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
150 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1806 (4516 Metric) 200mA 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
74279242 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
150 Ohms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
500mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1806 (4516 Metric)
Mounting Type
Surface Mount
Height (Max)
0.071" (1.80mm)
Size / Dimension
0.177" L x 0.063" W (4.50mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,142
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$2.20900$22.09
50$2.02820$101.41
100$1.94600$194.60
500$1.85568$927.84
1,000$1.76537$1,765.37
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.34496$2,689.92
Manufacturers Standard Package