



742792121 | |
---|---|
DigiKey Part Number | 732-4654-2-ND - Tape & Reel (TR) 732-4654-1-ND - Cut Tape (CT) 732-4654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792121 |
Description | FERRITE BEAD 300 OHM 1206 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 3A 60mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792121 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 300 Ohms @ 100 MHz | |
Current Rating (Max) | 3A | |
DC Resistance (DCR) (Max) | 60mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $2.07700 | $20.77 |
50 | $1.92140 | $96.07 |
100 | $1.82280 | $182.28 |
500 | $1.74894 | $874.47 |
1,000 | $1.66683 | $1,666.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.27845 | $3,835.35 |