7427809
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7427809

DigiKey Part Number
732-3997-ND
Manufacturer
Manufacturer Product Number
7427809
Description
FERRITE CORE 50 OHM SOLID
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 50Ohm @ 100MHz ID 0.669" W x 0.031" H (17.00mm x 0.80mm) OD 0.827" W x 0.197" H (21.00mm x 5.00mm) Length 0.315" (8.00mm)
Datasheet
 Datasheet
EDA/CAD Models
7427809 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Flat
Design
Solid
Impedance @ Frequency
50Ohm @ 100MHz
Material
4W620
Inner Dimension
0.669" W x 0.031" H (17.00mm x 0.80mm)
Outer Dimension
0.827" W x 0.197" H (21.00mm x 5.00mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.315" (8.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$20.66000$20.66
10$19.78100$197.81
50$18.44800$922.40
100$17.18840$1,718.84
500$16.59572$8,297.86
1,000$15.26213$15,262.13
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.