
7427011 | |
---|---|
DigiKey Part Number | 7427011-ND |
Manufacturer | |
Manufacturer Product Number | 7427011 |
Description | FERRITE CORE 148 OHM SOLID 8MM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 148Ohm @ 100MHz ID 0.315" Dia (8.00mm) OD 0.650" Dia (16.50mm) Length 0.630" (16.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 7427011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 148Ohm @ 100MHz | |
Material | 4W620 | |
Inner Dimension | 0.315" Dia (8.00mm) | |
Outer Dimension | 0.650" Dia (16.50mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.630" (16.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.70000 | $10.70 |
10 | $9.23600 | $92.36 |
50 | $9.08320 | $454.16 |
100 | $7.73480 | $773.48 |
1,386 | $6.24563 | $8,656.44 |