
709650000 | |
---|---|
DigiKey Part Number | 732-709650000-ND |
Manufacturer | |
Manufacturer Product Number | 709650000 |
Description | MINIATURE SNAP-ON SPACER ARRESTI |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Board Support Snap Lock / Snap Lock Nylon 0.551" (14.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Holding Type | Snap Lock | |
Mounting Type | Snap Lock | |
Between Board Height | 0.551" (14.00mm) | |
Length - Overall | 0.945" (24.00mm) | |
Support Hole Diameter | 0.079" (2.00mm) | |
Support Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Mounting Hole Diameter | 0.079" (2.00mm) | |
Mounting Panel Thickness | 0.047" ~ 0.067" (1.20mm ~ 1.70mm) | |
Features | - | |
Material | Nylon |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.72000 | $1.72 |
10 | $1.59300 | $15.93 |
50 | $1.47800 | $73.90 |
100 | $1.35970 | $135.97 |
500 | $1.13066 | $565.33 |
2,000 | $1.02720 | $2,054.40 |